+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3410XSDX/NOPB

IC: driver; boost,SEPIC; LED driver; WSON6; 2.8A; 3÷24V; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3410XSDX/NOPB
TME Symbol:
LM3410XSDX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, SEPIC
Kind of integrated circuit
LED driver
Case
WSON6
Output current
2.8A
Output voltage
3...24V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
1.5A
Frequency
1.6MHz
Kind of package
reel, tape
Manufacturer standard package
4500pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LM3410XSDX/NOPB
0 in TME stock
Net price for quantities from 4500 pcs - 1.25 USDGross price for quantities from 4500 pcs - 1.25 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.