+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 1.2V | |
Output voltage | 12V | |
Output current | 0.1A | |
Case | SOT23 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±5% | |
Number of channels | 1 | |
Input voltage | 0...30V | |
Manufacturer standard package | 1000pcs. |