+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3488MM

IC: PMIC; Uin: 2.97÷40V; Uout: 1.26÷300V; VSSOP8; Usup: 2.97÷40V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3488MM
TME Symbol:
LM3488MM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.97...40V
Output voltage
1.26...300V
Output current
10A
Frequency
0.1...1MHz
Mounting
SMD
Case
VSSOP8
Topology
boost, flyback, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 2.97...40V
Gross weight0.064 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3488MM
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 2.14 USDGross price for quantities from 1000 pcs - 2.14 USD