+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 2.97...40V | |
Output voltage | 1.26...300V | |
Frequency | 0.1...1MHz | |
Mounting | SMD | |
Case | VSSOP8 | |
Topology | boost, flyback, SEPIC | |
Operating temperature | -40...125°C | |
Application | automotive industry |