+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3492HCMH/NOPB

IC: driver; boost; LED driver; HTSSOP20; 50÷250mA; 5÷65V; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3492HCMH/NOPB
TME Symbol:
LM3492HCMH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
HTSSOP20
Output current
50...250mA
Output voltage
5...65V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Frequency
0.2...1MHz
Gross weight0.097 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LM3492HCMH/NOPB
0 in TME stock
Net price for quantities from 73 pcs - 4.61 USDGross price for quantities from 73 pcs - 4.61 USD
No. of pieces (Multiplicity: 73)
Minimum order quantity: 73.
Multiplicity: 73.