+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM350AT/NOPB

IC: voltage regulator; linear,adjustable; 1.25÷32V; 3A; TO220-3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM350AT/NOPB
TME Symbol:
LM350AT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
2.3V
Output voltage
1.25...32V
Output current
3A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
4.2...35V
Manufacturer standard package
45pcs.
Gross weight1.99 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM350AT/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 15 pcs - 3.11 USDGross price for quantities from 15 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD
Net price for quantities from 45 pcs - 2.90 USDGross price for quantities from 45 pcs - 2.90 USD
Net price for quantities from 90 pcs - 2.79 USDGross price for quantities from 90 pcs - 2.79 USD
Net price for quantities from 270 pcs - 2.68 USDGross price for quantities from 270 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs