+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM350T/NOPB

IC: voltage regulator; linear,adjustable; 1.2÷33V; 3A; TO220-3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM350T/NOPB
TME Symbol:
LM350T/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
2.3V
Output voltage
1.2...33V
Output current
3A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
4.2...35V
Manufacturer standard package
45pcs.
Gross weight2.005 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM350T/NOPB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.68 USDGross price for quantities from 5 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 45 pcs - 1.30 USDGross price for quantities from 45 pcs - 1.30 USD
Net price for quantities from 90 pcs - 1.22 USDGross price for quantities from 90 pcs - 1.22 USD
Net price for quantities from 135 pcs - 1.18 USDGross price for quantities from 135 pcs - 1.18 USD
Net price for quantities from 270 pcs - 1.14 USDGross price for quantities from 270 pcs - 1.14 USD
Net price for quantities from 2520 pcs - 1.04 USDGross price for quantities from 2520 pcs - 1.04 USD
Packaging method by the manufacturer:Tube = 45 pcsCardboard = 900 pcs