+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3578AMX/NOPB

PMIC; DC/DC converter; Uin: 2÷40VDC; Uout: 2÷40VDC; 0.75A; SO8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3578AMX/NOPB
TME Symbol:
LM3578AMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...40V DC
Output voltage
2...40V DC
Output current
0.75A
Case
SO8
Mounting
SMD
Frequency
16...24kHz
Topology
buck, buck-boost
Number of channels
1
Operating temperature
0...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.123 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3578AMX/NOPB
93 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 250 pcs - 1.46 USDGross price for quantities from 250 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.