+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3578AN/NOPB

PMIC; DC/DC converter; Uin: 2÷40VDC; Uout: 1÷36VDC; 0.75A; DIP8; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3578AN/NOPB
TME Symbol:
LM3578AN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...40V DC
Output voltage
1...36V DC
Output current
0.75A
Case
DIP8
Mounting
THT
Frequency
16...24kHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
40pcs.
Gross weight0.506 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3578AN/NOPB
73 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 3 pcs - 2.25 USDGross price for quantities from 3 pcs - 2.25 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs