+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM358BIDR

IC: operational amplifier; 1.2MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM358BIDR
TME Symbol:
LM358BIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.5V/μs
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
50nA
Input offset current
5nA
Gross weight0.093 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM358BIDR
4052 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs