+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM358M

IC: operational amplifier; Ch: 2; ±1.5÷16VDC,3÷32VDC; SO8; Ch: dual

Manufacturer: ONSEMI

Manufacturer part number:
LM358M
TME Symbol:
LM358M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO8
Operating temperature
-40...85°C
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI
*
LM358M
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 90 pcs