+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1MHz | |
Number of channels | dual, 2 | |
Mounting | THT | |
Voltage supply range | ± 1.5...16V DC/3...32V DC | |
Case | DIP8 | |
Operating temperature | 0...70°C | |
Slew rate | 0.1V/μs |