+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM358N/NOPB

IC: operational amplifier; 1MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM358N/NOPB
TME Symbol:
LM358N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.1V/μs
Integrated circuit features
precision
Input offset voltage
7mV
Kind of package
tube
Gross weight0.468 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM358N/NOPB
62 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 4 pcs - 0.87 USDGross price for quantities from 4 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 40 pcs - 0.56 USDGross price for quantities from 40 pcs - 0.56 USD
Net price for quantities from 80 pcs - 0.54 USDGross price for quantities from 80 pcs - 0.54 USD
Net price for quantities from 120 pcs - 0.53 USDGross price for quantities from 120 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Packaging method by the manufacturer:Tube = 40 pcsBag = 1 000 pcsCardboard = 4 000 pcs