+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM358ZS8G/TR

IC: operational amplifier; 1.1MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; SO8

Manufacturer: SG Micro Corp

Manufacturer part number:
LM358ZS8G/TR
TME Symbol:
LM358ZS8G/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO8
Operating temperature
0...70°C
Integrated circuit features
rail-to-rail output
Quiescent current
800µA
Input offset voltage
6.6mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
20pA
Gross weight0.105 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp
*
LM358ZS8G/TR
Product withdrawn from the offer
Use the specification table below to search for similar products