+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM35AH/NOPB

IC: temperature sensor; -55÷150°C; TO46; THT; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM35AH/NOPB
TME Symbol:
LM35AH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Case
TO46
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.4°C
Kind of package
reel, tape
Supply voltage
  • 4...30V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM35AH/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 28.00 USDGross price for quantities from 1 pcs - 28.00 USD
Net price for quantities from 5 pcs - 25.86 USDGross price for quantities from 5 pcs - 25.86 USD
Net price for quantities from 10 pcs - 24.85 USDGross price for quantities from 10 pcs - 24.85 USD
Net price for quantities from 25 pcs - 23.78 USDGross price for quantities from 25 pcs - 23.78 USD
Net price for quantities from 50 pcs - 22.96 USDGross price for quantities from 50 pcs - 22.96 USD
Net price for quantities from 100 pcs - 22.15 USDGross price for quantities from 100 pcs - 22.15 USD
Net price for quantities from 250 pcs - 21.22 USDGross price for quantities from 250 pcs - 21.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.