+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM35CAZ/NOPB

IC: temperature sensor; -40÷110°C; TO92; THT; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM35CAZ/NOPB
TME Symbol:
LM35CAZ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...110°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.4°C
Kind of package
bulk
Supply voltage
  • 4...30V
Gross weight0.246 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM35CAZ/NOPB
1706 in TME stock
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 5 pcs - 6.04 USDGross price for quantities from 5 pcs - 6.04 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
Net price for quantities from 25 pcs - 5.60 USDGross price for quantities from 25 pcs - 5.60 USD
Net price for quantities from 50 pcs - 5.39 USDGross price for quantities from 50 pcs - 5.39 USD
Net price for quantities from 100 pcs - 5.19 USDGross price for quantities from 100 pcs - 5.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.