+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM35DT/NOPB

IC: temperature sensor; 0÷100°C; TO220-3; THT; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM35DT/NOPB
TME Symbol:
LM35DT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
0...100°C
Case
TO220-3
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.9°C
Supply voltage
  • 4...30V
Gross weight2.006 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM35DT/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 45 pcs - 1.88 USDGross price for quantities from 45 pcs - 1.88 USD
Net price for quantities from 90 pcs - 1.80 USDGross price for quantities from 90 pcs - 1.80 USD
Net price for quantities from 225 pcs - 1.73 USDGross price for quantities from 225 pcs - 1.73 USD
Net price for quantities from 540 pcs - 1.66 USDGross price for quantities from 540 pcs - 1.66 USD
Net price for quantities from 1035 pcs - 1.61 USDGross price for quantities from 1035 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 45 pcs