+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM35DZ/LFT4

IC: temperature sensor; -55÷150°C; TO92; THT; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM35DZ/LFT4
TME Symbol:
LM35DZ/LFT4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.4°C
Kind of package
Ammo Pack
Supply voltage
  • 4...30V
Gross weight0.305 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM35DZ/LFT4
159 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD