+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM36011YKBR

IC: driver; boost; LED driver; DSBGA8; 1.5A; Ch: 1; 400kHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM36011YKBR
TME Symbol:
LM36011YKBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
DSBGA8
Output current
1.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Frequency
400kHz
Gross weight0.029 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LM36011YKBR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.46 USDGross price for quantities from 3000 pcs - 0.46 USD