+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM361N/NOPB

IC: comparator; 20ns; 5÷15V; THT; DIP14; OUT: TTL; 30000000pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM361N/NOPB
TME Symbol:
LM361N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Delay time
20ns
Operating voltage
5...15V
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Input offset voltage
5mV
Kind of output
TTL
Input bias current
30µA
Gross weight0.41 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM361N/NOPB
0 in TME stock
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.