+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Topology | boost | |
Kind of integrated circuit | LED driver | |
Case | DSBGA9 | |
Output current | 1.5A | |
Output voltage | 5V | |
Number of channels | 1 | |
Integrated circuit features | synchronous | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Frequency | 4MHz |