+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM385BXZ-1.2/NOPB

IC: voltage reference source; 1.235V; TO92; bulk; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385BXZ-1.2/NOPB
TME Symbol:
LM385BXZ-1.2/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
bulk
Maximum output current
20mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385BXZ-1.2/NOPB
0 in TME stock
No. of pieces (Multiplicity: 1 800)
Product for special order