+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM385BYM-1.2/NOPB

IC: voltage reference source; 1.235V; SO8; tube; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385BYM-1.2/NOPB
TME Symbol:
LM385BYM-1.2/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
95pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385BYM-1.2/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 3 pcs - 2.15 USDGross price for quantities from 3 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 95 pcs - 1.59 USDGross price for quantities from 95 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)