+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3880MFE-1AA/NOPB

IC: supervisor circuit; open drain; SOT23; Ch: 3; 2.7÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3880MFE-1AA/NOPB
TME Symbol:
LM3880MFE-1AA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of RESET output
open drain
Case
SOT23
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
1.25V
Number of channels
3
Supply voltage
  • 2.7...5.5V
Gross weight1.2 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM3880MFE-1AA/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.