+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3900N

IC: operational amplifier; 2.5MHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3900N
TME Symbol:
LM3900N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
DIP14
Operating temperature
0...70°C
Kind of package
tube
Gross weight0.94 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM3900N
895 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.38 USD
Packaging method by the manufacturer:
Tube = 25 pcs