+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM393ADGKR

IC: comparator; universal; Cmp: 2; 300ns; 2÷30V; SMT; VSSOP8; 150nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM393ADGKR
TME Symbol:
LM393ADGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
300ns
Operating voltage
2...30V
Mounting
SMT
Case
VSSOP8
Operating temperature
0...70°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Gross weight0.07 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM393ADGKR
250 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs