+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM393D

IC: comparator; universal; Cmp: 2; 2÷36V; SMT; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM393D
TME Symbol:
LM393D-TI

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2...36V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
9mV
Kind of package
tube
Kind of output
open collector
Gross weight0.171 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM393D
937 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.71 USDGross price for quantities from 3 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 75 pcs - 0.58 USDGross price for quantities from 75 pcs - 0.58 USD
Net price for quantities from 225 pcs - 0.49 USDGross price for quantities from 225 pcs - 0.49 USD
Packaging method by the manufacturer:Tube = 75 pcs