+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM393FJ-E2

IC: comparator; SMT; SOP8; OUT: open collector; Iio: 250nA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LM393FJ-E2
TME Symbol:
LM393FJE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Mounting
SMT
Case
SOP8
Operating temperature
-40...85°C
Input offset voltage
4.5mV
Kind of output
open collector
Input offset current
250nA
Input bias current
0.25µA
Gross weight0.11 g
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
LM393FJ-E2
10000 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 449.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 449 pcs - 0.14 USDGross price for quantities from 449 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD