+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Number of comparators | 2 | |
Operating voltage | 1.65...5.5V | |
Mounting | SMT | |
Case | MSOP8 | |
Operating temperature | -40...125°C | |
Input offset voltage | 2mV | |
Kind of output | open drain | |
Input bias current | 5pA | |
Quiescent current | 35µA | |
Application | automotive industry |