+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM393N/NOPB

IC: comparator; low-power; Cmp: 2; 1.3us; 2÷36V; THT; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM393N/NOPB
TME Symbol:
LM393N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
1.3µs
Operating voltage
2...36V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
9mV
Kind of package
tube
Kind of output
open collector
Gross weight0.468 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM393N/NOPB
566 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 40 pcs - 0.47 USDGross price for quantities from 40 pcs - 0.47 USD
Net price for quantities from 80 pcs - 0.45 USDGross price for quantities from 80 pcs - 0.45 USD
Net price for quantities from 280 pcs - 0.42 USDGross price for quantities from 280 pcs - 0.42 USD
Packaging method by the manufacturer:Tube = 40 pcsCardboard = 1 000 pcs