+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 2 | |
Delay time | 1.3µs | |
Operating voltage | 2...36V | |
Mounting | SMT | |
Case | DSBGA8 | |
Operating temperature | 0...70°C | |
Input offset voltage | 5mV | |
Kind of output | open collector | |
Input offset current | 50nA | |
Input bias current | 0.25µA |