+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3S3749-IQC50-A0

IC: microcontroller; 50MHz; LQFP100; Architecture: ARM; 2.25÷2.75V

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S3749-IQC50-A0
TME Symbol:
LM3S3749-IQC50-A0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
50MHz
Case
LQFP100
Number of PWM channels
8
Mounting
SMD
Kind of architecture
ARM
Kind of core
32-bit
Interface
  • IrDA
  • Microwire
  • SPI
  • SSI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 2.25...2.75V
Gross weight1 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S3749-IQC50-A0
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 33.79 USDGross price for quantities from 90 pcs - 33.79 USD