+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 4.1V | |
Tolerance | ±0.1% | |
Mounting | THT | |
Case | TO92 | |
Operating temperature | -40...85°C | |
Operating voltage | 2.05...10V | |
Kind of package | bulk | |
Maximum output current | 15mA |