+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM4562MA/NOPB

IC: operational amplifier; 55MHz; Ch: 2; Uoper: 5÷34V; Uio: 0.1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4562MA/NOPB
TME Symbol:
LM4562MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
55MHz
Number of channels
2
Operating voltage
5...34V
Mounting
SMT
Operating temperature
-40...85°C
Slew rate
20V/μs
Integrated circuit features
differential
Input offset voltage
0.1mV
Input bias current
10nA
Input offset current
65nA
Gross weight0.57 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM4562MA/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 9.62 USD
Net price for quantities from 10 pcs - 7.50 USDGross price for quantities from 10 pcs - 7.50 USD
Net price for quantities from 25 pcs - 6.65 USDGross price for quantities from 25 pcs - 6.65 USD
Net price for quantities from 95 pcs - 6.30 USDGross price for quantities from 95 pcs - 6.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.