+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM4565F-GE2

IC: operational amplifier; 10MHz; Ch: 2; ±2÷18VDC; SOP8; 1.5mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LM4565F-GE2
TME Symbol:
LM4565F-GE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 2...18V DC
Case
SOP8
Operating temperature
-40...85°C
Slew rate
5V/μs
Integrated circuit features
low noise
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.25µA
Input offset current
50nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LM4565F-GE2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
Net price for quantities from 12500 pcs - 0.21 USDGross price for quantities from 12500 pcs - 0.21 USD