+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 10MHz | |
Number of channels | dual, 2 | |
Mounting | SMT | |
Voltage supply range | ± 2...18V DC | |
Case | TSSOP-B8J | |
Operating temperature | -40...85°C | |
Slew rate | 5V/μs | |
Integrated circuit features | low noise | |
Input offset voltage | 1.5mV | |
Kind of package | reel, tape | |
Input bias current | 0.25µA | |
Input offset current | 50nA |