+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | audio amplifier | |
Output power | 1W | |
Mounting | SMD | |
Number of channels | 1 | |
Amplifier class | AB | |
Case | VSSOP8 | |
Impedance | 8Ω | |
Operating temperature | -40...85°C | |
Manufacturer series | Boomer® |