+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | audio amplifier | |
Output power | 250mW | |
Mounting | SMD | |
Number of channels | 2 | |
Amplifier class | AB | |
Case | SO8 | |
Impedance | 8Ω | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Quiescent current | 6mA | |
Manufacturer standard package | 95pcs. |