+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 3.1...75V | |
Output voltage | 1.26...75V | |
Output current | 0.4A | |
Frequency | 50kHz...1.5MHz | |
Mounting | SMD | |
Case | WSON8 | |
Topology | boost, flyback, forward | |
Number of channels | 1 | |
Operating temperature | -40...125°C |