+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5005MHX/NOPB

PMIC; DC/DC converter; Uin: 7÷75VDC; Uout: 1.23÷70VDC; 2.5A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5005MHX/NOPB
TME Symbol:
LM5005MHX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
7...75V DC
Output voltage
1.23...70V DC
Output current
2.5A
Case
HTSSOP20
Mounting
SMD
Frequency
50...500kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5005MHX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.16 USDGross price for quantities from 5 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.