+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 9...75V | |
Output voltage | 2.5...73V | |
Output current | 0.5A | |
Frequency | 50...800kHz | |
Mounting | SMD | |
Case | WSON8 | |
Topology | buck | |
Operating temperature | -40...125°C | |
Efficiency | 93% |