+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5015MHX/NOPB

IC: PMIC; inverting; Uout: 1.26÷37V; HTSSOP14; Usup: 4.25÷75V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5015MHX/NOPB
TME Symbol:
LM5015MHX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
inverting
Output voltage
1.26...37V
Output current
1A
Frequency
25...750kHz
Mounting
SMD
Case
HTSSOP14
Topology
buck, flyback, forward
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 4.25...75V
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5015MHX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 3.60 USDGross price for quantities from 2500 pcs - 3.60 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.