+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 7.5...100V | |
Output voltage | 1.225...90V | |
Output current | 0.3A | |
Case | SO8 | |
Mounting | SMD | |
Frequency | 1MHz | |
Topology | buck | |
Operating temperature | -40...125°C |