+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Case | TSSOP16 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Application | SMPS | |
Output current | 3A | |
Topology | forward | |
Duty cycle factor | 0...80% | |
Number of channels | 2 | |
Input voltage | 13...90V |