+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5032MTC/NOPB

IC: PMIC; PWM controller; 16V; 600kHz; Ch: 2; TSSOP16; forward


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5032MTC/NOPB
TME Symbol:
LM5032MTC/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output voltage
16V
Frequency
0.6MHz
Number of channels
2
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...125°C
Topology
forward
Input voltage
105V
Integrated circuit features
PWM
Gross weight0.064 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
LM5032MTC/NOPB
0 in TME stock
Net price for quantities from 92 pcs - 3.81 USDGross price for quantities from 92 pcs - 3.81 USD
No. of pieces (Multiplicity: 92)
Minimum order quantity: 92.
Multiplicity: 92.