+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5041BMTCX/NOPB

IC: PMIC; PWM controller; TSSOP16; -40÷125°C; Usup: 9÷15V; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5041BMTCX/NOPB
TME Symbol:
LM5041BMTCX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...125°C
Frequency
1MHz
Kind of package
reel, tape
Application
SMPS
Output current
1.5A
Topology
push-pull
Duty cycle factor
0...50%
Number of channels
2
Input voltage
15...100V
Supply voltage
  • 9...15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM5041BMTCX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.