+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5071MT-50/NOPB

IC: PoE PD controller; TSSOP16; 1.8÷60V; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5071MT-50/NOPB
TME Symbol:
LM5071MT-50/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
TSSOP16
Mounting
SMD
Integrated circuit features
PoE
Communictions protocol
IEEE 802.3af
Operating temperature
-40...125°C
Supply voltage
  • 1.8...60V
Gross weight0.17 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
LM5071MT-50/NOPB
0 in TME stock
Net price for quantities from 92 pcs - 3.41 USDGross price for quantities from 92 pcs - 3.41 USD
No. of pieces (Multiplicity: 92)