+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5071MT-80/NOPB

IC: PoE PD controller; TSSOP16; 1.8÷60VDC; Number of ports: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5071MT-80/NOPB
TME Symbol:
LM5071MT-80/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
TSSOP16
DC supply current
1.9mA
Mounting
SMD
Number of ports
1
Operating temperature
-40...125°C
Supply voltage
  • 1.8...60V DC
Gross weight0.062 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
LM5071MT-80/NOPB
135 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 5 pcs - 4.15 USDGross price for quantities from 5 pcs - 4.15 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
Packaging method by the manufacturer:Tube = 92 pcs