+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5088MH-2/NOPB

IC: PMIC; Uin: 4.5÷75V; Uout: 1.205÷70V; HTSSOP16; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5088MH-2/NOPB
TME Symbol:
LM5088MH-2/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...75V
Output voltage
1.205...70V
Frequency
50kHz...1MHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Operating temperature
-40...125°C
Gross weight0.084 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5088MH-2/NOPB
0 in TME stock
Net price for quantities from 92 pcs - 2.97 USDGross price for quantities from 92 pcs - 2.97 USD
No. of pieces (Multiplicity: 92)
Minimum order quantity: 92.
Multiplicity: 92.