+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM50D

Distance meter; EBTN 2,4"; 50m; Meas.accur: ±2mm; Resol: 0,001m

Manufacturer: UNI-T

Manufacturer part number:
LM50D
TME Symbol:
LM50D

Specification

Manufacturer
UNI-T
Type of meter
distance meter
Kind of display used
EBTN 2,4"
Distance measurement range
50m
Measurement accuracy
±2mm
Measuring resolution
0,001m
Body dimensions
137x55x26mm
Measuring unit
ft, in, m
Measurement
surface area, trapezoid area
Kind of meter
laser
Measurement memory
20
Kind of measurement
continuous, indirect, single
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • adds and subtracts measured values
  • automatic backlight power-off
  • automatic laser power-off
  • automatic power-off
  • built-in electronic leveler
  • curvature measurement
  • laser sight
  • low battery indicator
  • MIN/MAX function
  • selectable reference plane for measurement
  • Volume calculation function
Gross weight348.4 g

WATCH VIDEO

See other products in this category: Distance Meters UNI-T
*
LM50D
Product withdrawn from the offer
Use the specification table below to search for similar products